Part Details for EC3016TBAPL by Carlo Gavazzi Holding AG
Overview of EC3016TBAPL by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3016TBAPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2855
|
Newark | Proximity Sensor, Sensing Range Max:16Mm, Thread Size - Metric:M30, Sensor Output Type:Scr, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi EC3016TBAPL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$373.8000 / $420.0000 | Buy Now |
DISTI #
1864-1044-ND
|
DigiKey | SENSOR PROX CAPACITIVE 16MM CYL Min Qty: 1 Lead time: 4 Weeks Container: Box |
15 In Stock |
|
$373.8016 / $420.0000 | Buy Now |
DISTI #
225-EC3016TBAPL
|
Mouser Electronics | Proximity Sensors CAP PROX TPLSHLD M30 EXTD CBL RoHS: Compliant | 2 |
|
$367.0800 / $399.0000 | Buy Now |
DISTI #
70014287
|
RS | Sensor, Capacitive Sensing Mode, SCR, 2 to 16 mm, 20 to 265 VAC, 500 mA, 25 Hz | Carlo Gavazzi Inc. EC3016TBAPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$386.4000 / $420.0000 | Buy Now |
|
Onlinecomponents.com | CAP PROX PL M30 SCR NO+NC CAB RoHS: Compliant |
2 In Stock |
|
$336.0000 / $372.3000 | Buy Now |
DISTI #
EC3016TBAPL
|
TME | Sensor: capacitive, Range: 2÷16mm, 20÷250VAC, OUT: SCR, Housing: M30 Min Qty: 1 | 0 |
|
$127.3300 / $148.8800 | RFQ |
|
Master Electronics | CAP PROX PL M30 SCR NO+NC CAB RoHS: Compliant |
2 In Stock |
|
$336.0000 / $372.3000 | Buy Now |
Part Details for EC3016TBAPL
EC3016TBAPL CAD Models
EC3016TBAPL Part Data Attributes:
|
EC3016TBAPL
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EC3016TBAPL
Carlo Gavazzi Holding AG
Proximity Sensor; Sensor Input Type:Capacitive; Sensing Range Max:16mm; Sensor Output:SCR; Switch Terminals:Cable; Leaded Process Compatible:No; Mounting Type:Flush; Output Type:SCR; Peak Reflow Compatible (260 C):No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE |