Part Details for EC3016NPAPL-1 by Carlo Gavazzi Holding AG
Overview of EC3016NPAPL-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3016NPAPL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Capacitive NPN 1.6cm 10V to 40V 4-Pin | Alternative Product Available |
|
$0 | Buy Now |