Part Details for EC2SMC-25.000M by Ecliptek Corporation
Overview of EC2SMC-25.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EC2SMC-25.000M
EC2SMC-25.000M CAD Models
EC2SMC-25.000M Part Data Attributes:
|
EC2SMC-25.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SMC-25.000M
Ecliptek Corporation
CRYSTALS 30/50 0+70 18PF 25.000MHZ AT CUT FUND HC-49/UP
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/UP, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.6XB4.85XH4.5 (mm)/L0.457XB0.191XH0.177 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |