Part Details for EC2SMC-20-24.576M by Ecliptek Corporation
Overview of EC2SMC-20-24.576M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2SMC-20-24.576M
EC2SMC-20-24.576M CAD Models
EC2SMC-20-24.576M Part Data Attributes
|
EC2SMC-20-24.576M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SMC-20-24.576M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 24.576MHz, RESISTANCE WELDED, HC-49/UP, SMD, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELDED, HC-49/UP, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EC2SMC-20-24.576M
This table gives cross-reference parts and alternative options found for EC2SMC-20-24.576M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2SMC-20-24.576M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMP037(N) | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | EC2SMC-20-24.576M vs NMP037(N) |
86SMX/354SF3.6864MHZ | Series - Fundamental Quartz Crystal, 3.6864MHz Nom | Golledge Electronics Ltd | EC2SMC-20-24.576M vs 86SMX/354SF3.6864MHZ |
ABM8L-3.68640MHZ-S-B-4-T | Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2SMC-20-24.576M vs ABM8L-3.68640MHZ-S-B-4-T |
86SMX/351SF3.6864MHZ | Series - Fundamental Quartz Crystal, 3.6864MHz Nom | Golledge Electronics Ltd | EC2SMC-20-24.576M vs 86SMX/351SF3.6864MHZ |