Part Details for EC2SMC-14.31818M by Ecliptek Corporation
Overview of EC2SMC-14.31818M by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EC2SMC-14.31818M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL | 655 |
|
$0.2520 / $0.5400 | Buy Now |
Part Details for EC2SMC-14.31818M
EC2SMC-14.31818M CAD Models
EC2SMC-14.31818M Part Data Attributes
|
EC2SMC-14.31818M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SMC-14.31818M
Ecliptek Corporation
CRYSTALS 30/50 0+70 18PF 14.31818MHZ AT CUT FUND HC-49/UP
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/UP, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.6XB4.85XH4.5 (mm)/L0.457XB0.191XH0.177 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES |