Part Details for EC2SMB-8.192M by Ecliptek Corporation
Overview of EC2SMB-8.192M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EC2SMB-8.192M
EC2SMB-8.192M CAD Models
EC2SMB-8.192M Part Data Attributes:
|
EC2SMB-8.192M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SMB-8.192M
Ecliptek Corporation
CRYSTALS 50/100 -40+85 18PF 8.192MHZ ATCUT FUND HC-49/UP
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/UP, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.6XB4.85XH4.5 (mm)/L0.457XB0.191XH0.177 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | YES |