Part Details for EC2SM-33-11.0592M by Ecliptek Corporation
Overview of EC2SM-33-11.0592M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EC2SM-33-11.0592M
EC2SM-33-11.0592M CAD Models
EC2SM-33-11.0592M Part Data Attributes
|
EC2SM-33-11.0592M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SM-33-11.0592M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 11.0592MHz, RESISTANCE WELDED, HC-49/UP, SMD, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELDED, HC-49/UP, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 33 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |