Part Details for EC2SBW-24S05HN by Cincon Electronics Corporation
Results Overview of EC2SBW-24S05HN by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC2SBW-24S05HN Information
EC2SBW-24S05HN by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC2SBW-24S05HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC2SBW-24S05HN-ND
|
DigiKey | Isolated DC/DC Converters 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$25.8700 | Buy Now |
DISTI #
418-EC2SBW-24S05HN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A NL RoHS: Compliant | 21 |
|
$21.3300 / $25.7200 | Buy Now |
DISTI #
000000000007213161
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A NL Min Qty: 1 | 15 |
|
$21.1400 / $23.6400 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 10W 9-36Vin 5Vout 2 A with 3KV isolation Negative Logic Min Qty: 1 | 0 |
|
$16.2800 | Buy Now |
Part Details for EC2SBW-24S05HN
EC2SBW-24S05HN CAD Models
EC2SBW-24S05HN Part Data Attributes
|
EC2SBW-24S05HN
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SBW-24S05HN
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | UNDER VOLTAGE, OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |