Part Details for EC2SBW-24D15H by Cincon Electronics Corporation
Overview of EC2SBW-24D15H by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2SBW-24D15H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC2SBW-24D15H-ND
|
DigiKey | Isolated DC/DC Converters 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.8700 | Buy Now |
DISTI #
418-EC2SBW-24D15H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout 333mA RoHS: Compliant | 28 |
|
$21.3300 / $26.6300 | Buy Now |
DISTI #
000000000007213158
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout 333mA Min Qty: 1 | 30 |
|
$21.1400 / $23.6400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout 333mA | 28 |
|
$59.9900 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 10W 9-36Vin 15Vout 666mA with 3KV isolation Min Qty: 1 | 0 |
|
$16.2800 | Buy Now |