-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2603-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
6 In Stock |
|
$21.3446 / $25.6900 | Buy Now |
DISTI #
418-EC2SB-24S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, Thru-Hole, 25.4x25.4x10.2mm RoHS: Compliant | 23 |
|
$21.3400 / $25.0100 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 18-36 VDC Input - 5 VDC Output - 2A - Encapsulated - Through Hole RoHS: Compliant | 0 |
|
$18.1200 / $23.9900 | Buy Now |
DISTI #
EC2SB-24S05
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 5VDC, Iout: 0÷2000mA, THT Min Qty: 1 | 13 |
|
$22.3400 / $29.7900 | Buy Now |
DISTI #
000000000005584309
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, Thru-Hole, 25.4x25.4x10.2mm Min Qty: 1 | 0 |
|
$21.1400 / $23.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC2SB-24S05
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SB-24S05
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |