-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC2SA24NH-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$7.4359 / $9.3400 | Buy Now |
DISTI #
418-EC2SA24NH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 24VDC in 12VDC out 83mA | 13 |
|
$6.8800 / $9.1200 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 2W - Dual Output - 12 VDC Input - ±12 VDC Output - ±83mA - 3kVDC Isolation - 7-Pin SIP Package RoHS: Compliant | 0 |
|
$6.3900 / $7.0700 | Buy Now |
DISTI #
000000000006068753
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24VDC in 12VDC out 83mA Min Qty: 1 | 0 |
|
$6.3900 / $7.1400 | Buy Now |
|
Symmetry Electronics | EC2SANH SERIES 2WATT, UNREGULATED OUTPUT DC-DC CONVERTERS Min Qty: 1 | 0 |
|
$7.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC2SA24NH
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SA24NH
Cincon Electronics Corporation
DC-DC Unregulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |