There are no models available for this part yet.
Overview of EC2SA14NH by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC2SA14NH by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC2SA14NH-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
107 In Stock |
|
$6.3861 / $7.1400 | Buy Now | |
DISTI #
418-EC2SA14NH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 12VDC in 12VDC out 83mA | 56 |
|
$6.3800 / $7.1400 | Buy Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 2W - Dual Output - 12 VDC Input - ±12 VDC Output - ±83mA - 3kVDC Isolation - 7-Pin SIP Package RoHS: Compliant | 0 |
|
$5.8200 / $8.8400 | Buy Now | ||
DISTI #
000000000006068747
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12VDC in 12VDC out 83mA Min Qty: 1 | 0 |
|
$6.3900 / $7.1400 | Buy Now |
CAD Models for EC2SA14NH by Cincon Electronics Corporation
Part Data Attributes for EC2SA14NH by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|