Part Details for EC2SA13N by Cincon Electronics Corporation
Overview of EC2SA13N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2SA13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1038-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
20 In Stock |
|
$7.1250 / $7.2700 | Buy Now |
DISTI #
418-EC2SA13N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, 15VDC Output RoHS: Compliant | 0 |
|
$7.1400 / $7.2700 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 2W - 12 VDC Input - 15 VDC Output - 167mA - 1kVDC Isolation - 7-Pin SIP Package RoHS: Compliant | 0 |
|
$6.5000 / $7.2000 | Buy Now |
DISTI #
000000000005584290
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, 15VDC Output Min Qty: 1 | 0 |
|
$6.5000 / $7.2700 | Buy Now |
Part Details for EC2SA13N
EC2SA13N CAD Models
EC2SA13N Part Data Attributes
|
EC2SA13N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SA13N
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , SIP5/7,.05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Qualification Status | Not Qualified |