Part Details for EC2A13M by Cincon Electronics Corporation
Overview of EC2A13M by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2A13M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC2A13M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1.5 Watt, 12VDC Input, 15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24 RoHS: Compliant | 0 |
|
Order Now |
Part Details for EC2A13M
EC2A13M CAD Models
EC2A13M Part Data Attributes
|
EC2A13M
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2A13M
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |