EC2A12NM
Cincon Electronics Corporation
Description: Analog Circuit, MDIP12,

Overview of EC2A12NM by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EC2A12NM by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 418-EC2A12NM
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC Converter, 1.5 Watt, 12VDC Input, 12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, DIP-24 RoHS: Compliant 0
Order Now

CAD Models for EC2A12NM by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC2A12NM by Cincon Electronics Corporation

EC2A12NM
Cincon Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Package Description
DIP, DIP12/24,.6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
JESD-30 Code
R-MDIP-T12
Number of Terminals
12
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.125 A
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP12/24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. EC2A12NM
    Cincon Electronics Corporation
    Analog Circuit, MDIP12,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2A12NM by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2A12NM by Cincon Electronics Corporation

  • Please alert me when EC2A12NM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EC2A12NM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2A12NM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EC2A12NM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2A12NM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2A12NM by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: