Part Details for EC2A11N by Cincon Electronics Corporation
Overview of EC2A11N by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Medical Imaging
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for EC2A11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC2A11N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1 to 1.5 Watt, Unregulated Output, 12VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, Negative Logic, DIP-24 RoHS: Compliant | 0 |
|
Order Now |
Part Details for EC2A11N
EC2A11N CAD Models
EC2A11N Part Data Attributes
|
EC2A11N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2A11N
Cincon Electronics Corporation
Analog Circuit, PDIP12,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP, DIP12/24,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
JESD-30 Code | R-PDIP-T12 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.22 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |