EC2920ETTS-12.352MTR
Description: LVCMOS Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of EC2920ETTS-12.352MTR by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Environmental Monitoring Audio and Video Systems Financial Technology (Fintech) Renewable Energy

Price & Stock for EC2920ETTS-12.352MTR by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 815-2920ETTS12352MTR
Mouser Electronics Standard Clock Oscillators Standard Clock Oscillator 12.352MHz SMD 5.0mm x 7.0mm 20ppm -40 C to +85 C RoHS: Compliant 0
  • 1,000 $0.9920
  • 5,000 $0.9900
$0.9900 / $0.9920 Order Now

CAD Models for EC2920ETTS-12.352MTR by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC2920ETTS-12.352MTR by Abracon Corporation

EC2920ETTS-12.352MTR
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
12.352 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
6 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EC2920ETTS-12.352MTR
    Abracon Corporation
    LVCMOS Output Clock Oscillator, 12.352MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Related Parts for EC2920ETTS-12.352MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2920ETTS-12.352MTR by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2920ETTS-12.352MTR by Abracon Corporation

  • Please alert me when EC2920ETTS-12.352MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EC2920ETTS-12.352MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2920ETTS-12.352MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EC2920ETTS-12.352MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2920ETTS-12.352MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2920ETTS-12.352MTR by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: