Part Details for EC2900TS-106.250MTR by Abracon Corporation
Overview of EC2900TS-106.250MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Audio and Video Systems
Financial Technology (Fintech)
Renewable Energy
Price & Stock for EC2900TS-106.250MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-C2900TS106250MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 106.250MHz SMD 5.0mm x 7.0mm 100ppm -10 C to +70 C RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
Part Details for EC2900TS-106.250MTR
EC2900TS-106.250MTR CAD Models
EC2900TS-106.250MTR Part Data Attributes
|
EC2900TS-106.250MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2900TS-106.250MTR
Abracon Corporation
LVHCMOS Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVHCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |