Part Details for EC2725TTS-33.333M by Abracon Corporation
Overview of EC2725TTS-33.333M by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO3316P-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316T-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT |
Price & Stock for EC2725TTS-33.333M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC2725TTS-33.333M
|
Avnet Americas | Quartz Crystal Clock Oscillator 33.333MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC2725TTS-33.333M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
EC2725TTS33.33-0
|
TME | EC2725TTS-33.333M | 450 |
|
Buy Now |
Part Details for EC2725TTS-33.333M
EC2725TTS-33.333M CAD Models
EC2725TTS-33.333M Part Data Attributes
|
EC2725TTS-33.333M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2725TTS-33.333M
Abracon Corporation
LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant |
Alternate Parts for EC2725TTS-33.333M
This table gives cross-reference parts and alternative options found for EC2725TTS-33.333M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2725TTS-33.333M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2725ETTTS-33.333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.333MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2725TTS-33.333M vs EC2725ETTTS-33.333MTR |
EC2725TTS-33.333M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2725TTS-33.333M vs EC2725TTS-33.333M |
EC2725TTS-33.333MTR | LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2725TTS-33.333M vs EC2725TTS-33.333MTR |
EC2725ETTTS-33.333MTR | LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2725TTS-33.333M vs EC2725ETTTS-33.333MTR |