There are no models available for this part yet.
Overview of EC2725TS-14.7456M TR by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EC2725TS-14.7456M TR by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EC2725TS-14.7456M TR
|
Avnet Americas | Quartz Crystal Clock Oscillator 14.7456MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC2725TS-14.7456M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
669-EC2725TS14.74T
|
Mouser Electronics | Standard Clock Oscillators 14.7456MHz 2.5Vdc 25ppm -10C +70C RoHS: Compliant | 0 |
|
$0.9280 | Order Now |
CAD Models for EC2725TS-14.7456M TR by Abracon Corporation
Related Parts for EC2725TS-14.7456M TR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors