Part Details for EC2720TS-25.000MTR by Abracon Corporation
Overview of EC2720TS-25.000MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2720TS-25.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-EC2720TS25000MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 5.0mm x 7.0mm 20ppm -10 C to +70 C RoHS: Compliant | 0 |
|
$0.9760 | Order Now |
Part Details for EC2720TS-25.000MTR
EC2720TS-25.000MTR CAD Models
EC2720TS-25.000MTR Part Data Attributes
Alternate Parts for EC2720TS-25.000MTR
This table gives cross-reference parts and alternative options found for EC2720TS-25.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2720TS-25.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2720ETTS-25.000MTR | LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | EC2720TS-25.000MTR vs EC2720ETTS-25.000MTR |
EC2720ETTS-25.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2720TS-25.000MTR vs EC2720ETTS-25.000M |
EC2720TS-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2720TS-25.000MTR vs EC2720TS-25.000MTR |
EC2720TS-25.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2720TS-25.000MTR vs EC2720TS-25.000M |
EC2720ETTS-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2720TS-25.000MTR vs EC2720ETTS-25.000MTR |