Datasheets
EC2700TS-27.000MTR by:

LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Part Details for EC2700TS-27.000MTR by Abracon Corporation

Overview of EC2700TS-27.000MTR by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EC2700TS-27.000MTR

Part # Distributor Description Stock Price Buy
DISTI # 815-EC2700TS27000MTR
Mouser Electronics Standard Clock Oscillators Standard Clock Oscillator 27.000MHz SMD 5.0mm x 7.0mm 100ppm -10 C to +70 C RoHS: Compliant 0
  • 1,000 $0.8430
$0.8430 Order Now

Part Details for EC2700TS-27.000MTR

EC2700TS-27.000MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC2700TS-27.000MTR Part Data Attributes

EC2700TS-27.000MTR Abracon Corporation
Buy Now Datasheet
Compare Parts:
EC2700TS-27.000MTR Abracon Corporation LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 27 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 4 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for EC2700TS-27.000MTR

This table gives cross-reference parts and alternative options found for EC2700TS-27.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2700TS-27.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EC2700TS-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC2700TS-27.000MTR vs EC2700TS-27.000MTR
Part Number Description Manufacturer Compare
EC2720TS-27.000MTR LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EC2700TS-27.000MTR vs EC2720TS-27.000MTR
EC2725TS-27.000M LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EC2700TS-27.000MTR vs EC2725TS-27.000M
EC2725TS-27.000M CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Ecliptek Corporation EC2700TS-27.000MTR vs EC2725TS-27.000M
EC2725TS-27.000MTR LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EC2700TS-27.000MTR vs EC2725TS-27.000MTR
EC2700TS-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC2700TS-27.000MTR vs EC2700TS-27.000MTR
EC2745TS-27.000MTR LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EC2700TS-27.000MTR vs EC2745TS-27.000MTR
EC2745TS-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC2700TS-27.000MTR vs EC2745TS-27.000MTR
EC2720TS-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC2700TS-27.000MTR vs EC2720TS-27.000MTR
EC2745TS-27.000M LVCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EC2700TS-27.000MTR vs EC2745TS-27.000M

EC2700TS-27.000MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2700TS-27.000MTR by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2700TS-27.000MTR by Abracon Corporation

Select Manufacturer
Which Manufacturer of EC2700TS-27.000MTR would you like to use for your alert(s)?
  • Please alert me when EC2700TS-27.000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC2700TS-27.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2700TS-27.000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC2700TS-27.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2700TS-27.000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2700TS-27.000MTR by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: