Datasheets
EC2645ETTTS-33.000M by:

CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)

Part Details for EC2645ETTTS-33.000M by Ecliptek Corporation

Overview of EC2645ETTTS-33.000M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Part Details for EC2645ETTTS-33.000M

EC2645ETTTS-33.000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EC2645ETTTS-33.000M Part Data Attributes

EC2645ETTTS-33.000M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EC2645ETTTS-33.000M Ecliptek Corporation CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Part Package Code SMD 5.0mm x 7.0mm
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Manufacturer Series EC26
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 33 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 30 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 7 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for EC2645ETTTS-33.000M

This table gives cross-reference parts and alternative options found for EC2645ETTTS-33.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2645ETTTS-33.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EC2645ETTTS-33.000MTR LVCMOS Output Clock Oscillator, 33MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EC2645ETTTS-33.000M vs EC2645ETTTS-33.000MTR
EC2645TTS-33.000MTR CRYSTAL OSCILLATOR, CLOCK, 33MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EC2645ETTTS-33.000M vs EC2645TTS-33.000MTR
Part Number Description Manufacturer Compare
EC2645ETTTS-33.000MTR LVCMOS Output Clock Oscillator, 33MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation EC2645ETTTS-33.000M vs EC2645ETTTS-33.000MTR

EC2645ETTTS-33.000M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2645ETTTS-33.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2645ETTTS-33.000M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC2645ETTTS-33.000M would you like to use for your alert(s)?
  • Please alert me when EC2645ETTTS-33.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC2645ETTTS-33.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2645ETTTS-33.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC2645ETTTS-33.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2645ETTTS-33.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2645ETTTS-33.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: