There are no models available for this part yet.
Overview of EC2645ETTTS-18.432M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432MLC | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-432MLB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for EC2645ETTTS-18.432M by Ecliptek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Oscillator - XO (Standard) - 18.432 MHz - Enable/Disable Function - LVCMOS Output - 3.3V Supply - ±50ppm Stability - 4-SMD, No Lead - Surface Mount. RoHS: Compliant |
55 In Stock |
|
$3.0700 / $4.6700 | Buy Now | ||
DISTI #
77817414
|
Verical | Oscillator XO 18.432MHz ±50ppm 30pF LVCMOS 55% 3.3V 4-Pin CSMD Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2326 | Americas - 55 |
|
$4.2770 / $6.0710 | Buy Now | |
Master Electronics | Oscillator - XO (Standard) - 18.432 MHz - Enable/Disable Function - LVCMOS Output - 3.3V Supply - ±50ppm Stability - 4-SMD, No Lead - Surface Mount. RoHS: Compliant |
55 In Stock |
|
$3.0700 / $4.6700 | Buy Now |
CAD Models for EC2645ETTTS-18.432M by Ecliptek Corporation
Part Data Attributes for EC2645ETTTS-18.432M by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Part Package Code
|
SMD 5.0mm x 7.0mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 5.0mm x 7.0mm
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ecliptek
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
18.432 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
30 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max
|
7 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for EC2645ETTTS-18.432M
This table gives cross-reference parts and alternative options found for EC2645ETTTS-18.432M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2645ETTTS-18.432M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2645TTS-18.432M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2645ETTTS-18.432M vs EC2645TTS-18.432M |
EC2645TTS-18.432MTR | LVCMOS Output Clock Oscillator, 18.432MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2645ETTTS-18.432M vs EC2645TTS-18.432MTR |
EC2645TTS-18.432MTR | CRYSTAL OSCILLATOR, CLOCK, 18.432MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2645ETTTS-18.432M vs EC2645TTS-18.432MTR |
EC2645ETTTS-18.432MTR | CRYSTAL OSCILLATOR, CLOCK, 18.432MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2645ETTTS-18.432M vs EC2645ETTTS-18.432MTR |
EC2645ETTTS-18.432MTR | LVCMOS Output Clock Oscillator, 18.432MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2645ETTTS-18.432M vs EC2645ETTTS-18.432MTR |