Part Details for EC2620TS-25.000M-TR by Ecliptek Corporation
Overview of EC2620TS-25.000M-TR by Ecliptek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EC2620TS-25.000M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oscillator XO 25MHz ±20ppm 30pF LVCMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8530 / $0.9980 | Buy Now |
|
Master Electronics | Oscillator XO 25MHz ±20ppm 30pF LVCMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8530 / $0.9980 | Buy Now |