Part Details for EC2620TS-24.576M TR by Ecliptek Corporation
Overview of EC2620TS-24.576M TR by Ecliptek Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2620TS-24.576M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6229
|
Newark | Oscillator, 24.576Mhz, Lvcmos, 7Mm X 5Mm Rohs Compliant: Yes |Ecliptek EC2620TS-24.576M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 994 |
|
$1.3100 | Buy Now |
DISTI #
2773-EC2620TS-24.576MCT-ND
|
DigiKey | OSC XO 24.576MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1234 In Stock |
|
$0.9454 / $1.6400 | Buy Now |
DISTI #
71066214
|
RS | Standard Clock Oscillator 24.576MHz SMD 5.0mm x 7.0mm 20ppm -10oC to +70oC | Ecliptek EC2620TS-24.576M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
Part Details for EC2620TS-24.576M TR
EC2620TS-24.576M TR CAD Models
EC2620TS-24.576M TR Part Data Attributes:
|
EC2620TS-24.576M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2620TS-24.576M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 5 PPM/YEAR | |
Technology | CMOS |