There are no models available for this part yet.
Overview of EC2620ETTS-33.000M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
CAD Models for EC2620ETTS-33.000M by Ecliptek Corporation
Part Data Attributes for EC2620ETTS-33.000M by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Part Package Code
|
SMD 5.0mm x 7.0mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 5.0mm x 7.0mm
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
EC26
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
33 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
30 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Alternate Parts for EC2620ETTS-33.000M
This table gives cross-reference parts and alternative options found for EC2620ETTS-33.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2620ETTS-33.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2620ETTS-33.000MTR | CRYSTAL OSCILLATOR, CLOCK, 33MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2620ETTS-33.000M vs EC2620ETTS-33.000MTR |
EC2620TS-33.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2620ETTS-33.000M vs EC2620TS-33.000M |
EC2620TS-33.000MTR | LVCMOS Output Clock Oscillator, 33MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2620ETTS-33.000M vs EC2620TS-33.000MTR |
EC2620TS-33.000MTR | CRYSTAL OSCILLATOR, CLOCK, 33MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2620ETTS-33.000M vs EC2620TS-33.000MTR |
EC2620ETTS-33.000M | LVCMOS Output Clock Oscillator, 33MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | EC2620ETTS-33.000M vs EC2620ETTS-33.000M |