Part Details for EC2600TS-5.5296M by Abracon Corporation
Overview of EC2600TS-5.5296M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2600TS-5.5296M
EC2600TS-5.5296M CAD Models
EC2600TS-5.5296M Part Data Attributes
|
EC2600TS-5.5296M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2600TS-5.5296M
Abracon Corporation
LVCMOS Output Clock Oscillator, 5.5296MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant |
Alternate Parts for EC2600TS-5.5296M
This table gives cross-reference parts and alternative options found for EC2600TS-5.5296M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2600TS-5.5296M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC2600ETTS-5.5296M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EC2600TS-5.5296M vs EC2600ETTS-5.5296M |
EC2600ETTS-5.5296MTR | CRYSTAL OSCILLATOR, CLOCK, 5.5296MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2600TS-5.5296M vs EC2600ETTS-5.5296MTR |
EC2600TS-5.5296MTR | CRYSTAL OSCILLATOR, CLOCK, 5.5296MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2600TS-5.5296M vs EC2600TS-5.5296MTR |