Part Details for EC2600ETTS-66.667M TR by Abracon Corporation
Overview of EC2600ETTS-66.667M TR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667MJA/883B | Rochester Electronics LLC | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, FRIT SEALED, CERDIP-8 | |
ICL7667MJA | Rochester Electronics LLC | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | |
ICL7667MTV/883B | Rochester Electronics LLC | ICL7667 - DRIVER, MOSFET, DUAL POWER - Dual marked (5962-8766001GC) |
Price & Stock for EC2600ETTS-66.667M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC2600ETTS-66.667M TR
|
Avnet Americas | Quartz Crystal Clock Oscillator 66.667MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC2600ETTS-66.667M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |