Part Details for EC2600ETTS-66.666M TR by Abracon Corporation
Overview of EC2600ETTS-66.666M TR by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2600ETTS-66.666M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC2600ETTS-66.666M
|
Avnet Americas | Quartz Crystal Clock Oscillator 66.666MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC2600ETTS-66.666M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9940 / $1.1088 | Buy Now |
DISTI #
669-EC2600ETTS66.6T
|
Mouser Electronics | Standard Clock Oscillators 66.666MHz 3.3Vdc 100ppm -40C to +85C RoHS: Compliant | 0 |
|
$1.0400 / $1.0800 | Order Now |
DISTI #
EC2600ETTS66.6-0
|
TME | EC2600ETTS-66.666M TR | 1000 |
|
Buy Now |