Part Details for EC25SNU by KEMET Corporation
Overview of EC25SNU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25SNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC2-5SNU
|
TTI | Low Signal Relays - PCB 5V 2A Latching LL=3.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 1610 In Stock |
|
$1.7800 / $2.4800 | Buy Now |