Part Details for EC25EFA-MINIPCIE-S/06A16-2020020200 by Quectel Wireless Solutions Co Ltd
Overview of EC25EFA-MINIPCIE-S/06A16-2020020200 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC25EFA-MINIPCIE-S/06A16-2020020200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC25EFA-MINIPCIE-S
|
Avnet Silica | LTE Cat 4 Module IoT/M2M Optimized 150Mbps USB 2.0/UART 900MHz/1800MHz 3.3V Socket Mount Mini PCIe Tray (Alt: EC25EFA-MINIPCIE-S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |