Part Details for EC2500TS-12.500M by Ecliptek Corporation
Overview of EC2500TS-12.500M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2500TS-12.500M
EC2500TS-12.500M CAD Models
EC2500TS-12.500M Part Data Attributes:
|
EC2500TS-12.500M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2500TS-12.500M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 12.5 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Manufacturer Series | EC25 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/LSTTL | |
Output Load | 10 LS TTL, 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EC2500TS-12.500M
This table gives cross-reference parts and alternative options found for EC2500TS-12.500M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2500TS-12.500M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U113S12MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | EC2500TS-12.500M vs GXO-U113S12MHZ |
EC2500TS-12.500MTR | CRYSTAL OSCILLATOR, CLOCK, 12.5 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EC2500TS-12.500M vs EC2500TS-12.500MTR |
GXO-U113S/I12MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | EC2500TS-12.500M vs GXO-U113S/I12MHZ |
GXO-U108P12MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | EC2500TS-12.500M vs GXO-U108P12MHZ |
GXO-U108P/I12MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | EC2500TS-12.500M vs GXO-U108P/I12MHZ |
GXO-U115S/I12MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | EC2500TS-12.500M vs GXO-U115S/I12MHZ |
GXO-U115S12MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | EC2500TS-12.500M vs GXO-U115S12MHZ |