Part Details for EC21JFA-MINIPCIE by Quectel Wireless Solutions Co Ltd
Overview of EC21JFA-MINIPCIE by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC21JFA-MINIPCIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC21JFA-MINIPCIE-ND
|
DigiKey | RF TXRX MOD CELL/NAV CARD EDGE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
37 In Stock |
|
$51.9375 / $64.0600 | Buy Now |
DISTI #
EC21JFA-MINIPCIE
|
Avnet Americas | IoT Wi-Fi Module LTE category 1 10Mbps (DL)/5Mbps (UL) 3.3V Mini PCIe Package - Trays (Alt: EC21JFA-MINIPCIE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$49.8600 | Buy Now |
DISTI #
277-EC21JFA-MINIPCIE
|
Mouser Electronics | Cellular Modules External, 698-960,1710-5000, 5G , Dipole, -, SMA Male (center pin) , Terminal, 199 22 RoHS: Compliant | 338 |
|
$51.9300 / $64.0600 | Buy Now |
DISTI #
EC21JFA-MINIPCIE
|
Avnet Americas | IoT Wi-Fi Module LTE category 1 10Mbps (DL)/5Mbps (UL) 3.3V Mini PCIe Package - Trays (Alt: EC21JFA-MINIPCIE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$49.8600 | Buy Now |
DISTI #
EC21JFA-MINIPCIE
|
Avnet Silica | IoT Wi-Fi Module LTE category 1 10Mbps (DL)/5Mbps (UL) 3.3V Mini PCIe Package (Alt: EC21JFA-MINIPCIE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EC21JFA-MINIPCIE
EC21JFA-MINIPCIE CAD Models
EC21JFA-MINIPCIE Part Data Attributes:
|
EC21JFA-MINIPCIE
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
EC21JFA-MINIPCIE
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |