Part Details for EC21EFA-MINIPCIE/EC21EFAR02A06M4G by Quectel Wireless Solutions Co Ltd
Results Overview of EC21EFA-MINIPCIE/EC21EFAR02A06M4G by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC21EFA-MINIPCIE/EC21EFAR02A06M4G Information
EC21EFA-MINIPCIE/EC21EFAR02A06M4G by Quectel Wireless Solutions Co Ltd is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EC21EFA-MINIPCIE/EC21EFAR02A06M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC21EFA-MINIPCIE
|
Avnet Silica | Cellular Module GSM LTEFDD WCDMA 33V to 43V 29mm x 32mm x 24mm (Alt: EC21EFA-MINIPCIE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |