Part Details for EC21AFA-512-STD by Quectel Wireless Solutions Co Ltd
Results Overview of EC21AFA-512-STD by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC21AFA-512-STD Information
EC21AFA-512-STD by Quectel Wireless Solutions Co Ltd is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 |
Price & Stock for EC21AFA-512-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EC21AFA-512-STDCT-ND
|
DigiKey | RF TXRX MOD CELLULARCARD EDGE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66 In Stock |
|
$37.0060 / $50.0500 | Buy Now |
DISTI #
EC21AFA-512-STD
|
Avnet Americas | Cellular Module, LTE-FDD, WCDMA, 3.3V to 4.3V, 29mm x 32mm x 2.4mm - Tape and Reel (Alt: EC21AFA-512... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
277-EC21AFA-512-STD
|
Mouser Electronics | Multiprotocol Modules Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America RoHS: Compliant | 332 |
|
$37.9700 / $50.0500 | Buy Now |
DISTI #
EC21AFA-512-STD
|
Avnet Asia | Cellular Module, LTE-FDD, WCDMA, 3.3V to 4.3V, 29mm x 32mm x 2.4mm (Alt: EC21AFA-512-STD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
EC21AFA-512-STD
|
Avnet Silica | Cellular Module LTEFDD WCDMA 33V to 43V 29mm x 32mm x 24mm (Alt: EC21AFA-512-STD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 273 |
|
RFQ |
Part Details for EC21AFA-512-STD
EC21AFA-512-STD CAD Models
EC21AFA-512-STD Part Data Attributes
|
EC21AFA-512-STD
Quectel Wireless Solutions Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC21AFA-512-STD
Quectel Wireless Solutions Co Ltd
Telecom Circuit, 1-Func, LCC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUECTEL WIRELESS SOLUTIONS CO LTD | |
Package Description | LCC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Quectel | |
Additional Feature | SEATED HEIGHT NOM | |
JESD-30 Code | R-XQMA-N | |
Length | 32 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 29 mm |
EC21AFA-512-STD Frequently Asked Questions (FAQ)
-
The maximum power consumption of the EC21AFA-512-STD module is around 2.5W, but it can vary depending on the operating mode and frequency band.
-
The EC21AFA-512-STD module supports multiple frequency bands, and the configuration can be done using AT commands. You can use the AT+QCFG command to set the frequency band and other parameters.
-
The maximum data transfer rate of the EC21AFA-512-STD module is up to 150Mbps (downlink) and 50Mbps (uplink) in LTE Cat. 4 mode.
-
Yes, the EC21AFA-512-STD module supports VoLTE, which allows for voice calls over LTE networks.
-
Firmware updates for the EC21AFA-512-STD module can be implemented using the Quectel proprietary tool, QFlash. You can download the latest firmware from the Quectel website and follow the instructions for updating the module.