Part Details for EC205 by Apex Tool Group LLC
Overview of EC205 by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC205-ND
|
DigiKey | SOLDER SPONGE 2.5X4.65" PLAIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$3.8000 | Buy Now |
DISTI #
578-EC205
|
Mouser Electronics | Desoldering Braid / Solder Removal Weller Rplmt Sponge RoHS: Not Compliant | 139 |
|
$3.8000 | Buy Now |
DISTI #
70230383
|
RS | Solder Sponge 2.5" X 4.65" | Apex Tool Group Mfr. EC205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$3.7000 | Buy Now |