Part Details for EC2-9SNU by World Products Inc
Overview of EC2-9SNU by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EC2-9SNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power/Signal Relay, 2FormC, DPDT, Latched, 0.011A(Coil), 9VDC(Coil), 100mW(Coil), 2A(Contact), 30VDC(Contact), DCInput, Random, AC/DC Output, ThroughHole-StraightMount -NEC/TOKINisnow NEXEM RoHS: Compliant Min Qty: 35 Package Multiple: 35 | 0 |
|
$1.3880 / $2.3600 | Buy Now |
Part Details for EC2-9SNU
EC2-9SNU CAD Models
EC2-9SNU Part Data Attributes
|
EC2-9SNU
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EC2-9SNU
World Products Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 7.5 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 6.75 V | |
Coil Resistance | 810 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.5mm x 9.4mm | |
Reference Standard | CSA; EN; IEC; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |