Part Details for EC2-24D12P3 by Adam Technologies Inc
Overview of EC2-24D12P3 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2-24D12P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EC2-24D12P3-ND
|
DigiKey | DC-DC CONVERTER, ISOLATED MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
100 In Stock |
|
$1.9175 / $2.2800 | Buy Now |
DISTI #
737-EC2-24D12P3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Isolated Module, Dual Output, 19.2V-28.8VDC Input, 12 or -12VDC Output, 1W RoHS: Compliant | 0 |
|
$2.1700 / $2.7100 | Order Now |
DISTI #
V99:2348_28826048
|
Arrow Electronics | Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2420 | Americas - 100 |
|
$2.0760 / $2.6520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.0500 / $2.3200 | Buy Now |
|
Future Electronics | solated DC/DC Converters - Through Hole DC-DC Converter, Isolated Module, Dual O RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.0500 / $2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.9400 | Buy Now |
DISTI #
82788493
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Min Qty: 3 Package Multiple: 1 Date Code: 2420 | Americas - 100 |
|
$2.0760 / $2.6520 | Buy Now |