Part Details for EC1TA12N by Cincon Electronics Corporation
Overview of EC1TA12N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for EC1TA12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC1TA12N-ND
|
DigiKey | ISOLATED DC/DC CONVERTERS 1W UNR Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
418-EC1TA12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 12VDC Input, 12VDC Output, 84mA, 81% Efficiency, 220uF, SIP RoHS: Compliant | 0 |
|
$5.1700 / $5.8200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 1W - Unregulated - 12 VDC Input - 12 VDC Output - 0.84A - SIP Package RoHS: Compliant | 0 |
|
$3.6700 / $4.0600 | Buy Now |
DISTI #
000000000005584048
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 12VDC Input, 12VDC Output, 84mA, 81% Efficiency, 220uF, SIP Min Qty: 1 | 0 |
|
$3.6700 / $4.1000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 1W Unregulated 12Vin 12Vout 0.84A Min Qty: 1 | 0 |
|
$5.4500 | Buy Now |