Part Details for EC1TA01N by Cincon Electronics Corporation
Results Overview of EC1TA01N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC1TA01N Information
EC1TA01N by Cincon Electronics Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EC1TA01N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC1TA01N-ND
|
DigiKey | ISOLATED DC/DC CONVERTERS 1W UNR Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
418-EC1TA01N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 5VDC Input, 5V... more RoHS: Compliant | 45 |
|
$4.7700 / $6.0900 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 1W - Unregulated - 5 VDC Input - 5 VDC Output - 0.2A - SIP Package RoHS: Compliant |
85 In Stock |
|
$3.6700 / $4.0600 | Buy Now |
DISTI #
000000000005584044
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 5VDC Input, 5V... more Min Qty: 1 | 0 |
|
$3.6700 / $4.1000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 1W - Unregulated - 5 VDC Input - 5 VDC Output - 0.2A - SIP Package RoHS: Compliant |
85 In Stock |
|
$3.6700 / $4.0600 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 1W Unregulated 5Vin 5Vout 0.2A Min Qty: 1 | 0 |
|
$5.4500 | Buy Now |