Part Details for EC1SMJ-B-FREQTR by Ecliptek Corporation
Overview of EC1SMJ-B-FREQTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for EC1SMJ-B-FREQTR
EC1SMJ-B-FREQTR CAD Models
EC1SMJ-B-FREQTR Part Data Attributes
|
EC1SMJ-B-FREQTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1SMJ-B-FREQTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL; BT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 48 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for EC1SMJ-B-FREQTR
This table gives cross-reference parts and alternative options found for EC1SMJ-B-FREQTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1SMJ-B-FREQTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1SMJ-B-FREQ | QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz | Ecliptek Corporation | EC1SMJ-B-FREQTR vs EC1SMJ-B-FREQ |