There are no models available for this part yet.
Overview of EC1SA23N by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC1SA23N by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-1014-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
86 In Stock |
|
$3.2100 | Buy Now | |
DISTI #
418-EC1SA23N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 24VDC Input, 15VDC Output, 67mA, 81% Efficiency, 220uF, SIP RoHS: Compliant | 0 |
|
$2.9900 / $3.0000 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 1W - Unregulated - 21.6-26.4 VDC Input - 15 VDC Output - 0.067A - SIP Package RoHS: Compliant | 0 |
|
$2.6800 / $2.9400 | Buy Now | ||
DISTI #
000000000005584011
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 24VDC Input, 15VDC Output, 67mA, 81% Efficiency, 220uF, SIP Min Qty: 1 | 0 |
|
$2.6800 / $3.0000 | Buy Now |
CAD Models for EC1SA23N by Cincon Electronics Corporation
Part Data Attributes for EC1SA23N by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|