Part Details for EC1500SJ-48.000MTR by Ecliptek Corporation
Overview of EC1500SJ-48.000MTR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for EC1500SJ-48.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 945 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for EC1500SJ-48.000MTR
EC1500SJ-48.000MTR CAD Models
EC1500SJ-48.000MTR Part Data Attributes:
|
EC1500SJ-48.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1500SJ-48.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 48 MHz, HCMOS OUTPUT, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for EC1500SJ-48.000MTR
This table gives cross-reference parts and alternative options found for EC1500SJ-48.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1500SJ-48.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1525SJTS-24.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EC1500SJ-48.000MTR vs EH1525SJTS-24.000M |
EH1500SJETTS-24.000MTR | CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EC1500SJ-48.000MTR vs EH1500SJETTS-24.000MTR |
EH1500SJETTS-24.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EC1500SJ-48.000MTR vs EH1500SJETTS-24.000M |
EH1520SJTS-24.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EC1500SJ-48.000MTR vs EH1520SJTS-24.000M |
EH1525SJTS-24.000MTR | CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EC1500SJ-48.000MTR vs EH1525SJTS-24.000MTR |
EH1520SJTS-24.000MTR | CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EC1500SJ-48.000MTR vs EH1520SJTS-24.000MTR |
EH1520SJETTS-24.000M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EC1500SJ-48.000MTR vs EH1520SJETTS-24.000M |
EC1545SJ-66.000MTR | CRYSTAL OSCILLATOR, CLOCK, 66 MHz, HCMOS OUTPUT, PLASTIC PACKAGE-4 | Ecliptek Corporation | EC1500SJ-48.000MTR vs EC1545SJ-66.000MTR |
EC1500SJET-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS OUTPUT, PLASTIC PACKAGE-4 | Ecliptek Corporation | EC1500SJ-48.000MTR vs EC1500SJET-25.000M |
EH1545SJTS-24.000MTR | CRYSTAL OSCILLATOR, CLOCK, 24MHz, HCMOS OUTPUT, PLASTIC, 4 PIN | Ecliptek Corporation | EC1500SJ-48.000MTR vs EH1545SJTS-24.000MTR |