Part Details for EC1472-000 by TE Connectivity
Overview of EC1472-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC1472-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC1472-000-ND
|
DigiKey | WIRE MARKER PUSH ON 6MM YELLOW Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0292 | Buy Now |
DISTI #
EC1472-000
|
Avnet Americas | Cable Accessories Marker Yellow Reel - Tape and Reel (Alt: EC1472-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0208 / $0.0228 | Buy Now |
DISTI #
571-EC1472-000
|
Mouser Electronics | Wire Labels & Markers 06223423 RoHS: Compliant | 0 |
|
$0.0240 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0195 | Buy Now |
|
Onlinecomponents.com | 06223423 RoHS: Compliant | 0 |
|
$0.0222 / $0.0339 | Buy Now |
DISTI #
RYC06223423
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC06223423 | 0 |
|
Buy Now | |
|
Master Electronics | 06223423 RoHS: Compliant | 0 |
|
$0.0222 / $0.0339 | Buy Now |
Part Details for EC1472-000
EC1472-000 CAD Models
EC1472-000 Part Data Attributes:
|
EC1472-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EC1472-000
TE Connectivity
|
Samacsys Description | Body Features: Marker Style Push-On | Primary Product Color Yellow | Primary Product Material PVC | Dimensions: Product Width 6 MM | Compatible Cable Diameter Range 5.5 – 8.9 MM | Product Width .236 INCH | Compatible Cable Diameter Range .22 – .35 INCH | Other: Printed Marking Color Black | Packaging Features: Packaging Quantity 500 | Packaging Method Reel | Printer/Label Features: Marking Details N | Marker Cut Straight | | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-10 10:52:43 |