Part Details for EC1414-000 by TE Connectivity
Results Overview of EC1414-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC1414-000 Information
EC1414-000 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for EC1414-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2381
|
Newark | Wire Marker, Push On 0.24 L (6.0Mm) White Poly-Vinyl Chloride (Pvc) |Raychem Te Connectivity EC1414-... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
EC1414-000-ND
|
DigiKey | WIRE MARKER PUSH ON 6MM WHITE Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0298 | Buy Now |
DISTI #
EC1414-000
|
Avnet Americas | Cable Accessories Marker White Box - Bag (Alt: EC1414-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 6 Days Container: Bag | 0 |
|
$0.0242 / $0.0247 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.0202 / $0.0210 | Buy Now |
|
Onlinecomponents.com | 06221908 RoHS: Compliant |
9000 Partner Stock |
|
$0.0214 / $0.0318 | Buy Now |
DISTI #
RYC06221908
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC06221908 | 0 |
|
Buy Now | |
DISTI #
EC1414-000
|
Avnet Abacus | (Alt: EC1414-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 06221908 RoHS: Compliant |
9000 Partner Stock |
|
$0.0214 / $0.0318 | Buy Now |