Part Details for EC131000B000G by Anytek Technology Corporation Ltd
Overview of EC131000B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC131000B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC131000B000G-ND
|
DigiKey | TERM BLK 13P SIDE ENT 3.5MM SMD Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5374 | Buy Now |
DISTI #
71864049
|
RS | TerminalBlock, EC3.510PBlack, ,MARK | Amphenol - Anytek EC131000B000G RoHS: Compliant Min Qty: 3040 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 | RFQ |
DISTI #
ANYEC131000B000G
|
Heilind Electronics | EC 3.5 13P BLACK MARK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 150V 10A - 16-26 AWG - 3.5mm Pitch - 13 Pole Black RoHS: Compliant | 0 |
|
$2.5700 / $7.2200 | Buy Now |
DISTI #
ANYEC131000B000G
|
Interstate Connecting Components | EC 3.5 13P BLACK MARK | 0 |
|
Buy Now |