Part Details for EC12E1220407 by Alps Alpine Co Ltd
Overview of EC12E1220407 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC12E1220407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$0.5870 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins RoHS: Compliant |
2331 In Stock |
|
$0.5520 / $0.8060 | Buy Now |
DISTI #
51495779
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1601 | Americas - 2325 |
|
$0.7514 / $1.0478 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Rotary Encoders ROHS | 147 |
|
$0.5367 / $0.7539 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 147 |
|
$0.5591 / $0.7853 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins RoHS: Compliant |
2331 In Stock |
|
$0.5520 / $0.8060 | Buy Now |
Part Details for EC12E1220407
EC12E1220407 CAD Models
EC12E1220407 Part Data Attributes
|
EC12E1220407
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC12E1220407
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |