Part Details for EC12E1220405 by Alps Alpine Co Ltd
Overview of EC12E1220405 by Alps Alpine Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC12E1220405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins RoHS: Compliant |
2300 In Stock |
|
$0.6020 / $0.8790 | Buy Now |
DISTI #
60856126
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2027 | Americas - 2300 |
|
$0.8190 / $1.1427 | Buy Now |
DISTI #
EC12E1220405
|
TME | Encoder: incremental, THT, 12imp/revol, Pos: 12, two phase A and B Min Qty: 1 | 99 |
|
$0.8000 / $1.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | 2318 |
|
$0.8653 / $0.9383 | Buy Now | |
|
CHIPMALL.COM LIMITED | Plugin Rotary Encoders ROHS | 166 |
|
$0.4855 / $0.7192 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 164 |
|
$0.5057 / $0.7492 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 20mN-m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pins RoHS: Compliant |
2300 In Stock |
|
$0.6020 / $0.8790 | Buy Now |
Part Details for EC12E1220405
EC12E1220405 CAD Models
EC12E1220405 Part Data Attributes
|
EC12E1220405
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC12E1220405
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |