Part Details for EC1264-000 by TE Connectivity
Overview of EC1264-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC1264-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC1264-000-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM WHITE Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0206 | Buy Now |
DISTI #
EC1264-000
|
Avnet Americas | Cable Accessories Marker White Box - Bag (Alt: EC1264-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 3 Days Container: Bag | 0 |
|
$0.0131 / $0.0136 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0139 | Buy Now |
|
Onlinecomponents.com | 06201937 RoHS: Compliant |
9000 In Stock |
|
$0.0149 / $0.0215 | Buy Now |
DISTI #
RYC06201937
|
Interstate Connecting Components | EC1264-000 5-1198159-5 06201937 | 0 |
|
$0.0172 / $0.0186 | Buy Now |
DISTI #
EC1264-000
|
Avnet Abacus | (Alt: EC1264-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 06201937 RoHS: Compliant |
9000 In Stock |
|
$0.0149 / $0.0215 | Buy Now |